TE Connectivity 485893-2

Image may be a representation.
See specs for product details.
CONNECTOR; PIN HOUSING; FLEXIBLE FILM; 4 POS; 2.54 MM; SINGLE ROW
Mfr. Part#: 485893-2
Allied Stock#: 70085947

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.730 (Each)
24000 $1.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 24000

Multiples Of: 1

Specifications

Color : Black
Color, Housing : Black
Connector Style : Plug
Connector Type : Housing
Contact Type : Pin
Insulation Resistance : 5000 MΩ
Material, Housing : Thermoplastic
Mating Connector Lock Type : Detent Windows
Number of Positions : 4
Number of Rows : 1
Primary Type : FFC
Product Type : Connector
Series : AMP/Slimline Series
Temperature, Operating, Range : -65 – 105 °C

Overview

Flexible Flat Cable Housing 2.54mm Pitch

Product Added to Cart
TE Connectivity
CONNECTOR; PIN HOUSING; FLEXIBLE FILM; 4 POS; 2.54 MM; SINGLE ROW
Allied Stock #: 70085947
Mfr's Part #: 485893-2
$1.730 Each
Quantity added: