TE Connectivity 414618-2

Image may be a representation.
See specs for product details.
Connector; SMB; Straight; Brass; Gold (Center); Nickel (Outer); AMP Brand
Manufacturer #: 414618-2
Allied Stock #: 70083300

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.37 (Each)
100 $9.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Cable Type : RG/U 179 ; RG/U 187
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 4GHz
Impedance : 75 Ohm
Material, Dielectric : Fluoropolymer
Mating Type : Quick Connect/Disconnect
Mounting Type : Cable Mount
Packaging : Bulk
Polarity : Normal
Primary Type : SMB
Series : SMB Series
Size : Standard
Termination : Crimp
Type : Cable Plug

Overview

Features:

  • Snap-Fit Coupling for Quick-Connect/Disconnect
  • Straight Plugs and Jacks Are Completely Crimp Terminated
  • Available in 50 Ohm and 75 Ohm
  • Teflon Dielectric

  • Product Added to Cart
    TE Connectivity
    Connector; SMB; Straight; Brass; Gold (Center); Nickel (Outer); AMP Brand
    Allied Stock #: 70083300
    Mfr's Part #: 414618-2
    $9.370 Each
    Quantity added: