TE Connectivity 413990-2

Image may be a representation.
See specs for product details.
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Zinc; Teflon; PCB
Manufacturer #: 413990-2
Allied Stock #: 70083317

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.17 (Each)
200 $3.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Angle : Straight
Application : True MIL
Color, Housing : Silver
Contact Plating : Gold over Nickel
Finish, Housing : Nickel over Copper
Frequency : 4GHz
Impedance : 50 Ohm
Material, Contact : Brass
Material, Dielectric : Fluoropolymer
Material, Housing : Brass
Mating Type : Quick Connect/Disconnect
MIL Type : MIL-C-39012
Mounting Type : PCB Mount
Packaging : Bulk
Polarity : Normal
Primary Type : SMB
Series : AMP Brand Series
Size : Standard
Termination : Solder
Type : PCB Jack

Overview

Features:

  • Snap-Fit Coupling for Quick-Connect/Disconnect
  • Straight Plugs and Jacks Are Completely Crimp Terminated
  • Available in 50 Ohm and 75 Ohm
  • Teflon Dielectric

  • Product Added to Cart
    TE Connectivity
    Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Zinc; Teflon; PCB
    Allied Stock #: 70083317
    Mfr's Part #: 413990-2
    $3.170 Each
    Quantity added: