TE Connectivity 409HA201M

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 200 Ohms; PCB; 1 Turn; Pwr-Rtg 0.5 W; Linear; Top/Bottom Adj
Manufacturer #: 409HA201M
Allied Stock #: 70064431

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.55 (Each)
1000 $0.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 1
Power Rating : 0.5 W
Resistance : 200 Ohms
Series : 409 Series
Taper : Linear
Tolerance : ±20 %

Overview

The 409 Series offers typical Tyco features, the stability of a cermet resistive element, and an attractive price. The range satisfies many applications in industrial and professional equipment. Components are available with top, underside, side, finger, auto and skeleton adjustments. The 409 is widely used in power supplies, telecommunications, medical instrumentation and the automotive industry.

Features:

  • Stable High Resolution Cermet Element
  • Rugged Construction
  • PCB Standoffs
  • Wide Value Range
  • 0.5 Watt Power Rating
  • High Reliability
  • Dust and Splash Proof
  • Auto Adjust Head Available

  • Product Added to Cart
    TE Connectivity
    Trimmer; Cermet; Rest 200 Ohms; PCB; 1 Turn; Pwr-Rtg 0.5 W; Linear; Top/Bottom Adj
    Allied Stock #: 70064431
    Mfr's Part #: 409HA201M
    $0.550 Each
    Quantity added: