TE Connectivity 4-1746741-8

Image may be a representation.
See specs for product details.
RITS CONN.SOCKET ASSY 8P GREEN
Manufacturer #: 4-1746741-8
Allied Stock #: 71006740

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 20
Pricing (USD) & Availability
Standard Pricing
$5.69 (Each)
1 $5.69
10 $5.46
25 $5.18
50 $4.84
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Contact Plating : Gold Over Nickel
Current Rating : 3 A
For Use With : Header
Height : 23 mm[.905 in]
Length : 23.8 mm[.937 in]
Material, Housing : Thermoplastic GF
Number of Contacts : 8
Number of Positions : 8
Number of Rows : 1
Orientation : Inline
Pitch : 2.00 mm (0.079")
Primary Type : Rectangular
Series : RITS (Remote Input Output Terminal System) Series
Shrouded : No
Temperature, Operating, Range : 30 – 75 °C[22 – 167 °F]
Termination : IDC
Type : Socket
Voltage, Operating : 32 VDC

Overview

TE Connectivity RITS Series – Remote Input/Output Terminal System Connectors:

A concept that is saving your most valuable asset – your time. The contact design based on insulation displacement of our RITS (Remote I/O Termination System) connectors does not require any wire preparation such as stripping which provides significant time saving of up to 80% compared to traditional connection technologies via Crimp or Screw clamp. Features as color-coded covers for indicating the applicable wire range, semi-transparent housings for proper wire positioning prior to the wire termination and simple quality inspection, integrated locking lever with audible click sound improve the installation and mating process and reflect our strong focus on our customer’s success. Our RITS connectors are available in a high density 2.0 mm configuration and various housings options such as Plug, SMT-PCB mountable, Panel Mount, Junction Box and Socket connectors.


Features:

  • Improve performance over IDC connector with enlarged contact area and chisel piercing design
  • Provide highly secure locking for cable-to-cable connection with lock lever design
  • Save cost with general hand tool for easy termination
  • Save time and cost with this easy, quick and reliable IDC termination solution
  • Save space on the board thanks to small 2.0 mm [.079 inch] centerline connectors
  • High contact reliability even under severe conditions such as shock and vibration thanks to two contact points structure
  • Termination by generic tools
  • Component Recognized by UL to US and Canadian Standards, File No. E28476

  • Product Added to Cart
    TE Connectivity
    RITS CONN.SOCKET ASSY 8P GREEN
    Allied Stock #: 71006740
    Mfr's Part #: 4-1746741-8
    $5.690 Each
    Quantity added: