TE Connectivity 4-1393483-9
AMPLIMITE HD-20 d-sub cable plug, 25 pin
Mfr. Part #: 4-1393483-9 / RS Stock #: 70287888
Price
Qty.
Standard Price
1
$6.28
2
$6.154
5
$5.966
10
$5.715
25
$5.338
50
$4.898
100
$4.396
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Plating
Gold over Palladium over Nickel
Number of Contacts
25 Contacts
Series
HD-20 Series
Standards
RoHS
Termination
Solder
Type
Cable Plug
Overview
Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.
The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.