TE Connectivity 3VSK1

Image may be a representation.
See specs for product details.
Filter; Power Line; RFI; 3 A; 250 VAC (Max.); Panel Mount
Manufacturer #: 3VSK1
Allied Stock #: 70185773

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.17 (Each)
1 $36.17
10 $33.15
25 $30.58
50 $28.44
Availability

71 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6609036-1
Current Rating : 3 A
Cut Out, Panel : 32.9×23.1 mm
Dimensions : 29.5mm H x 52.6mm W x 97.8mm L
Filter Type : EMI/RFI
Hipot Rating, Line to Ground : 2250
Hipot Rating, Line to Line : 1450 VDC
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : General-Purpose
Product Header : High Performance K Series RFI Power Line Filter
Series : SK Series
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC

Overview

The SK Low-Cost RFI filter was designed to reduce conducted noise to acceptable limits for equipment that must comply with the FCC specifications in the USA and CISPR specifications in Europe. The SK (SuperK) Series filters use significantly higher element values than the general-purpose K Series, which makes them better suited for equipment with line-to-ground and line-to-line conducted emissions, including switch mode power supplies. Maximum leakage current, each line-to-ground at 120 VAC/60 Hz is 0.4 mA and at 250 VAC/50 Hz is 0.7 mA. Hipot Rating (1 Minute): Line-to-ground 2,250 VAC; Line-to-line — 1,450 VDC. Operating Frequency: 50/60 Hz. Rated Voltage: 120/250 VAC.

Product Added to Cart
TE Connectivity
Filter; Power Line; RFI; 3 A; 250 VAC (Max.); Panel Mount
Allied Stock #: 70185773
Mfr's Part #: 3VSK1
$36.170 Each
Quantity added: