TE Connectivity 3IHE1
Corcom;IEC Filtered Inlet;Medical Filter;Flanged;3A;F8463;6-1609157-6
Mfr. Part #: 3IHE1 / RS Stock #: 71021146
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$12.54
600
$11.91
1200
$11.29
2400
$10.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6-1609157-6
Current Rating
3 A
Filter Type
EMI
Gender
Inlet
Type
Filter
Version
Medical
Overview
TE Connectivity (TE) introduces the Corcom IEC inlet RFI filter IH Series, bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment. TE’s Corcom IEC inlet RFI filter IH series enable manufacturers to comply with the IEC 60601-1 standard class II requirements by providing 2 MOPP construction (2 Means of Patient Protection). The IH series are compatible with V-Lock cords. The locking cords are utilized in the medical industry to prevent accidental disconnection of power from the equipment. This integrated cord lock installs and operates without additional parts or tools, saving time and money for both OEMs and end users seeking to avoid this risk.
Features:
Meet IEC 60601 leakage current requirement through an IEC 60601 compliant filter
Help eliminate accidental power disconnection of equipment through V-Lock cords
Help save installation time through an integrated cord lock that installs and operates without additional parts or tools
Protect against radiated emissions through a shielded filter assembly
Support in minimizing equipment size with a small, compact filter
Applications:
Medical equipment
Laboratory equipment
Test and measurement equipment