TE Connectivity 3EJT8

Image may be a representation.
See specs for product details.
RFI Filter; 3 A; 250 VAC (Max.); 50/60 Hz; GA400; Flange Mount
Mfr. Part#: 3EJT8
Allied Stock#: 70185643

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.02 (Each)
40 $12.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 40

Specifications

Alternate Mfr Part Number : 2-6609006-7
Capacitance, Cx : 0.0064 μF
Capacitance, Cy : 0.1016 μF
Current Rating : 3A
Current, Leakage : 0.38 mA
Cut Out, Panel : 30.48×20.83mm (Front Mount) "
Dimensions : 22.2mm H x 56.6mm W x 50.3mm L
Filter Type : AC Line
Frequency, Operating : 50/60 Hz
Gender : Male
Hipot Rating, Line to Ground : 2250 VDC
Hipot Rating, Line to Line : 1450 VDC
Inductance : 1.99 mH
Mounting Type : Panel Mount/Screw
Number of Poles : 3 Pole
Phase : 1
Primary Type : AC Inlet
Product Header : EJT Series Compact RFI Filter
Resistance : 1.5 Megohms (Discharge), 6000 Megohms (No Discharge)
Series : Corcom EJT Series
Temperature, Operating : -10 to +40 °C
Termination : Leadwires
Type : Filter
Version : Standard
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC
Wire Size : 18 AWG

Overview



The EEJ, EJH and EJS Series are the next generation of power inlet filters, the 1-15 amp versions are mechanically equivalent to the EEA/EEB Series. The performance has been enhanced to meet the needs for more attenuation. They also have an extended metal flange around the socket for improved high frequency EMI shielding as well as a larger contact area for the panel ground. 20 amp versions use the IEC 320/C20 inlet. This product was designed to keep up with the demand for higher current equipment. Applications include higher current power supplies and computing equipment, which consist of work stations, base stations, servers, etc. The EJS Series medical filters are designed to provide common and differential mode performance while maintaining the UL leakage requirements for medical and dental equipment. Features:

  • Standard Mounting Dimensions
  • High Component Values
  • Extended Metal Flange Around Socket
  • Snap-In or Flange Mount Version
  • Low Leakage Current Version
  • 20 Amp Max. Current Rating
  • Competitively Priced
  • UL, CSA VDE Approval Benefits:
  • Uses Minimal Panel Space/Fits in the Standard Inlet Cutout
  • Higher Filtering Performance
  • Exceptional Shielding Performance
  • Reduces Installation Time
  • Suited for Medical Applications
  • Satisfy Higher Current Applications
  • Reduces Customer's Equipment Cost
  • Assist Equipment Meets Safety Requirements

  • Product Added to Cart
    TE Connectivity
    RFI Filter; 3 A; 250 VAC (Max.); 50/60 Hz; GA400; Flange Mount
    Allied Stock #: 70185643
    Mfr's Part #: 3EJT8
    $12.020 Each
    Quantity added: