TE Connectivity 3EH1

Image may be a representation.
See specs for product details.
Filter; RFI; Power Line; 120/250 VAC; 50-60Hz; 3 Amp; 3EH1
Manufacturer #: 3EH1
Allied Stock #: 70185593

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.84 (Each)
56 $10.84
112 $10.30
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 56

Multiples Of: 56

Specifications

Alternate Mfr Part Number : 3EH1
Capacitance, Cy : 0.01
Current Rating : 3 A
Dimensions : 0.66" H x 0.96" W x 2.53" L
Filter Type : EMI/RFI
Gender : Male
Hipot Rating, Line to Ground : 2250
Hipot Rating, Line to Line : 1450 VDC
Mounting Type : Panel Mount
Number of Poles : 3 Pole
Phase : 1 Phase
Primary Type : AC
Product Header : EMI/RFI Filter
Resistance : 1.5 Megohms (Discharge), 6000 Megohms (No Discharge)
Series : H Series
Temperature, Operating : -10 to +40 °C
Type : Filter
Version : Medical
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC

Overview



All H Series filters are for use in both patient care equipment and non-patient equipment and meet UL 544 requirements. In addition, the 10EH4C incorporates a separate ground circuit inductor to isolate the equipment chassis from power line ground at RF frequencies. Maximum Leakage Current (Line-to-Ground): 2 mA @ 120 VAC, 60 Hz; 5 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Ask about low-cost versions.

Product Added to Cart
TE Connectivity
Filter; RFI; Power Line; 120/250 VAC; 50-60Hz; 3 Amp; 3EH1
Allied Stock #: 70185593
Mfr's Part #: 3EH1
$10.840 Each
Quantity added: