TE Connectivity 3DAF1

Image may be a representation.
See specs for product details.
Corcom; Filter; 3 A; 2250 VDC (Line-to-Ground); 1450 VDC (Line-to-Line); 125VDC(Max.)
Manufacturer #: 3DAF1
Allied Stock #: 70185771

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 1
Pricing (USD) & Availability
Standard Pricing
$12.11 (Each)
1 $12.11
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6609075-4
Current Rating : 3A
Cut Out, Panel : 30.48×22.9mm (Front Mount), 30.48×20.8mm (Back Mount)
Dimensions : 20.57mm H x 54.61mm W x 50.29mm L
Filter Type : RFI
Frequency, Operating : DC
Hipot Rating, Line to Ground : 2250 VDC
Hipot Rating, Line to Line : 1450 VDC
Mounting Type : Panel Mount/Screw
Options : 36" Mating Connector
Primary Type : DC, General Purpose
Product Header : DA Series Compact RFI Line Filter
Series : Corcom DA Series
Type : Filter
Voltage Rating : 125 VDC
Voltage, Operating : 125 VDC
Wire Size : 18 AWG

Overview

The DA Series filters were designed as general-purpose line filters for DC applications up to 125 VDC. They are compact with a 3-pin inlet connector. They are available in 3, 6, 10 and 15 amp versions. They are flange mount with 1⁄4" or PCB terminals. The DA Series addresses the increasing need for DC rated filters with a standard DC power inlet. It was designed and first used for communication oriented customer premises equipment and central office equipment, but is not restricted to that. Any internal DC connection within larger multi-component systems, or external DC connection between user installed components which require filtering will benefit. Some examples include desktop servers, routers, switches, multiplexors, aggregators, concentrators, process control equipment as well as DC powered peripheral equipment. The DA Series mates with a standard MOLEX connector (HCS Series) which is readily available and better prevents accidental connection to AC power.

Product Added to Cart
TE Connectivity
Corcom; Filter; 3 A; 2250 VDC (Line-to-Ground); 1450 VDC (Line-to-Line); 125VDC(Max.)
Allied Stock #: 70185771
Mfr's Part #: 3DAF1
$12.110 Each
Quantity added: