TE Connectivity 36502C27NJTDG

Image may be a representation.
See specs for product details.
Inductor; High Frequency; Ind 0.027 uH; Tol 5%; Cur-Rtg 1 A; SMT; 1008
Mfr. Part#: 36502C27NJTDG
Allied Stock#: 70064220

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.195 (Each)
2000 $0.195
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Case Size : 1008 (2520 mm)
Current Rating : 1 A
Inductance : 0.027 μH
Series : 3650 Series
Termination : SMD
Tolerance : ±5 %
Type : High Frequency

Overview

The 3650 Series is a new concept from Tyco Electronics, a range of inductors in values from 1 nH to 4.7 μH. The 3650 is available in four package sizes and is designed for automatic placement.

Features:

  • Choice of Four Package Sizes
  • Wire Wound Construction
  • Smooth Top Aids Placement
  • 1 nH to 4.7 μH Value Range
  • Laboratory Design Kits Available
  • High Q Factor
  • High S.R.F.
  • Standard Tolerances

  • Product Added to Cart
    TE Connectivity
    Inductor; High Frequency; Ind 0.027 uH; Tol 5%; Cur-Rtg 1 A; SMT; 1008
    Allied Stock #: 70064220
    Mfr's Part #: 36502C27NJTDG
    $0.195 Each
    Quantity added: