TE Connectivity 36501E5N6J

Image may be a representation.
See specs for product details.
Inductor; High Frequency; Ind 5600 pH; Tol 5%; Cur-Rtg 0.76 A; SMT; 0402
Manufacturer #: 36501E5N6J
Allied Stock #: 70064067

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.24 (Each)
10 $0.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Case Size : 0402
Current Rating : 0.76 A
Inductance : 5600 pH
Series : 3650 Series
Termination : SMD
Tolerance : ±5 %
Type : High Frequency

Overview

The 3650 Series is a new concept from Tyco Electronics, a range of inductors in values from 1 nH to 4.7 μH. The 3650 is available in four package sizes and is designed for automatic placement.

Features:

  • Choice of Four Package Sizes
  • Wire Wound Construction
  • Smooth Top Aids Placement
  • 1 nH to 4.7 μH Value Range
  • Laboratory Design Kits Available
  • High Q Factor
  • High S.R.F.
  • Standard Tolerances

  • Product Added to Cart
    TE Connectivity
    Inductor; High Frequency; Ind 5600 pH; Tol 5%; Cur-Rtg 0.76 A; SMT; 0402
    Allied Stock #: 70064067
    Mfr's Part #: 36501E5N6J
    $0.240 Each
    Quantity added: