TE Connectivity 3520180RJT

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 180 Ohms; Pwr-Rtg 1 W; Tol 5%; SMT; 2512
Manufacturer #: 3520180RJT
Allied Stock #: 70063701

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.058 (Each)
4000 $0.058
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Alternate Mfr Part Number : 1-1622820-2
Dimensions : 0.252" x 0.126" x 0.024" (6.4 x 3.2 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 2512 (6432 mm)
Power Rating : 1 W
Resistance : 180 Ohms
Series : 3520 Series
Termination : SMD
Tolerance : ±5 %

Overview

Tyco Electronics is pleased to introduce this low cost high power device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.

Features:

  • 1 Watt at 70°C
  • Small Size to Power Ratio
  • Value Marked on Resistor
  • 400 Volt Maximum Overload
  • 200 Volt Working Voltage
  • Laboratory Kit Available
  • Low Profile

  • Product Added to Cart
    TE Connectivity
    Resistor; Thick Film; Res 180 Ohms; Pwr-Rtg 1 W; Tol 5%; SMT; 2512
    Allied Stock #: 70063701
    Mfr's Part #: 3520180RJT
    $0.058 Each
    Quantity added: