TE Connectivity 350786-1
Connector Soft Shell Universal MATE-N-LOK Universal MATE-N-LOK II 2 Nylon
Mfr. Part #: 350786-1 / RS Stock #: 70083541
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.76
5
$0.70
10
$0.61
20
$0.53
Additional Inventory
Can ship in 10 days:
700
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL ; VDE
Angle
Straight Degree(s)
Centerline
0.25
Color
White
Contact Diameter
0.084 in.
Contact Layout
In-Line
Contact Material
Phosphor Bronze
Contact Plating
Pre-Tin
Current Rating
19 A
Family Name
Universal MATE-N-LOK Family
Housing Material
Nylon
Lock Type
Positive Lock
Mounting Hole Size
0.07 in
Mounting Type
PCB Mount ; Through Hole
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Overall Length
0.55 "
Pin Length
0.175 ”
Pin Spacing
0.25 in
Pitch
6.35 mm (0.250”) in
Primary Type
Soft Shell
Product Header
Universal MATE-N-LOK™ Connector PC Board Vertical Pin Header
Special Features
Breakaway
Standards
RoHS compliant, ELV compliant
Termination
Through Hole
Type
Header
Voltage Rating
600 V
Overview
19A, 600VAC, Soft Shell Connector
Nylon housing material ?One piece housing packaging method
These soft shell connectors have universal MATE-N-LOK, universal MATE-N-LOK II connector line, and has centerline of 0.250 "
These soft shell connectors have universal MATE-N-LOK, universal MATE-N-LOK II connector line, and has centerline of 0.250 "