TE Connectivity 350522-1

Image may be a representation.
See specs for product details.
Connector; Soft Shell; Nylon; Brick Red; 0.42 in.; Matrix; UL94V-0
Mfr. Part#: 350522-1
Allied Stock#: 70083752

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.26 (Each)
1 $3.26
2 $3.195
5 $3.097
10 $2.967
25 $2.771
50 $2.543
100 $2.282
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Contact Layout : Matrix
Diameter, Inner : 0.42 in.
Material, Housing : Nylon
Primary Type : Miniature Rectangular
Series : MR - Miniature Rectangular Series
Standards : RoHS Compliant, ELV Compliant
Type : Strain Relief

Overview

Soft Shell Connector, Strain Relief Product Type

These strain reliefs can be used with either pin or socket housings. One piece — clam shell design. Material: 94 V-0 nylon, brick red color. Adapting grommets (sold separately) are flexible PVC (55/79 durometer) and are black.
Matrix contact layout. Mini rectangular connector line. 9 Number of circuits.

Product Added to Cart
TE Connectivity
Connector; Soft Shell; Nylon; Brick Red; 0.42 in.; Matrix; UL94V-0
Allied Stock #: 70083752
Mfr's Part #: 350522-1
$3.260 Each
Quantity added: