TE Connectivity 34856

Image may be a representation.
See specs for product details.
PLASTI-GRIP TERM VINL; TERMINAL; PG R 12-10 5/16
Mfr. Part#: 34856
Allied Stock#: 70086721

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.39 (Each)
1 $0.39
10 $0.35
100 $0.34
500 $0.31
1000 $0.29
Availability

1642 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Yellow
Contact Plating : Tin
Diameter, Insulation : 0.25 "
Insulation Type : Vinyl
Length, Overall : 1.327 "
Material, Contact : Copper
Series : PLASTI-GRIP Series
Size, Stud : M8 (5/16)
Type : Ring Tongue
Width, Overall : 0.531 "
Wire Size : 12-10 AWG

Overview

The FFSMC Float Switch series is suitable for open reservoirs and turbulent water and industrial wastewater. The switching element is self cleaning with 10 Amp contacts, and makes the complete switch insensitive to humidity and condensation, caused by wide temperature fluctuations. The switch is fitted with additional internal weight, such that it brings the centre of gravity and rotation close to the cable entry.

Features:

  • Operates in Turbulent Fluids
  • Unaffected by Suspended Solids
  • Cable Mounting
  • 100m Depth Capability

  • Product Added to Cart
    TE Connectivity
    PLASTI-GRIP TERM VINL; TERMINAL; PG R 12-10 5/16
    Allied Stock #: 70086721
    Mfr's Part #: 34856
    $0.390 Each
    Quantity added: