TE Connectivity 3213X101M

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 100 Ohms; SMD; 3 mm SQ; 1 Turn; Pwr-Rtg 0.125 W
Manufacturer #: 3213X101M
Allied Stock #: 70065056

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.23 (Each)
500 $1.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Material, Element : Cermet
Mounting Type : Surface Mount
Number of Turns : 1
Power Rating : 0.125 W
Resistance : 100 Ohms
Series : 3213 Series
Tolerance : ±20 %

Overview

Consuming just 11.5 sq.mm of board, the 3213 has been developed specifically for a new generation of hand held equipment, where mixed technology and double sided component placement are unavoidable. These 3 mm devices are just 2 mm high and sealed for IR, vapour phase and full immersion wave soldering together with solvent board washes process. Also available within this range is the 3203.

Features:

  • Tiny 3 mm Square Size
  • Suited to Dip and Wave Solder
  • Latest Cermet Technology
  • Suitable for Solvent Washing
  • Delta Terminals Prevent Solder Bridging
  • Super Thin — Only 2 mm High
  • Designed for Auto Adjust
  • Packed in Standard 12 mm Tape

  • Product Added to Cart
    TE Connectivity
    Trimmer; Cermet; Rest 100 Ohms; SMD; 3 mm SQ; 1 Turn; Pwr-Rtg 0.125 W
    Allied Stock #: 70065056
    Mfr's Part #: 3213X101M
    $1.230 Each
    Quantity added: