TE Connectivity 3-647166-6

Image may be a representation.
See specs for product details.
MTA-100 Series; 2.54mm Pitch 6 Way 1 RowStraight PCB Header; Solder Term; 5A
Manufacturer #: 3-647166-6
Allied Stock #: 70346491

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.09 (Each)
500 $1.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Connector Style : Plug
Connector Type : Header
Contact Layout : Inline
Contact Style : Straight
Contact Type : Pin
For Use With : MTA .100 Connector Assembly
Header Type : Unshrouded
Height : 8.81 mm[.34 in]
Housing Style : Friction Lock
Number of Contacts : 6
Number of Positions : 6
Number of Rows : 1
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Type : Connector
Series : MTA-100 Series
Strain Relief : Without
Termination : Solder
Type : Header

Overview

TE Connectivity MTA-100 Friction Lock High Temperature Headers
A range of MTA-100 friction lock high temperature SMT Pin Headers with UL94V-0 black nylon housings (2 to 12 position versions) or UL94V-0 black LCP housings (13 to 18 position versions). These friction lock high temperature SMT Pin Headers are for use in infrared reflow processes, with a temperature range of 280°C for the 2 to 12 position versions and 235°C for the 13 to 18 position versions.

Product Added to Cart
TE Connectivity
MTA-100 Series; 2.54mm Pitch 6 Way 1 RowStraight PCB Header; Solder Term; 5A
Allied Stock #: 70346491
Mfr's Part #: 3-647166-6
$1.090 Each
Quantity added: