Location: 
All Products

TE Connectivity 3-647002-2

TE Connectivity - 3-647002-2 - 02P MTA100 PSTD CONN ASSY LF View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity 02P MTA100 PSTD CONN ASSY LF
Mfr. Part#:
3-647002-2

Allied Stock#: 70549744

 RoHS Compliant Part

 

Resources

View 3-647002-2 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.450 (Each)
1$0.450
25$0.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MTA-100 Series
Cable Exit Angle: 90°
Color, Housing: White
Connector Style: Plug
Connector Type: Connector Assembly
Contact Layout: Inline
Contact Type: Pin
Diameter, Insulation: 1.52 mm[.06 in]
For Use With: Standard MTA .100 Connectors w
Height: 12.55 mm[.494 in]
Length: 7.62 mm[.3 in]
Material, Housing: Nylon - GF
Number of Contacts: 2
Number of Positions: 2
Number of Rows: 1
Product Type: Connector
Strain Relief: With
Temperature, Operating, Ran: -55 – 105 °C[-67 &nd
Voltage, Operating: 250 VAC