TE Connectivity 3-643817-4

Image may be a representation.
See specs for product details.
Connector Assembly; Receptacle; 4; IDC Standard; Locking Ramp; 90 deg; Nylon
Mfr. Part#: 3-643817-4
Allied Stock#: 70042435

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.359 (Each)
1 $0.359
25 $0.324
50 $0.301
100 $0.278
250 $0.255
Availability

1184 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Color : Orange
Contact Plating : Tin
Current Rating : 7 A
Length, Overall : 0.624 "
Material, Contact : Copper Alloy
Material, Housing : Nylon
Number of Contacts : 4
Number of Rows : 1
Pin Spacing : 0.156 "
Pitch : 3.96 mm (0.156")
Primary Type : Cable Connector
Product Header : MTA-156 Closed End Connector
Series : MTA-156 Series
Special Features : Wire to Board
Temperature, Operating : -55 to +105 °C
Termination : IDC
Type : Socket
Voltage Rating : 600 V
Wire Size : 18

Overview

Features

  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End

  • Product Added to Cart
    TE Connectivity
    Connector Assembly; Receptacle; 4; IDC Standard; Locking Ramp; 90 deg; Nylon
    Allied Stock #: 70042435
    Mfr's Part #: 3-643817-4
    $0.359 Each
    Quantity added: