TE Connectivity 3-521057-2

Image may be a representation.
See specs for product details.
UF PLUS TAB STRIP; TAB ULTRA-FAST PLUS 250 16-14
Manufacturer #: 3-521057-2
Allied Stock #: 70087011

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.306 (Each)
1 $0.306
50 $0.296
100 $0.275
Availability

3589 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Blue
Contact Plating : Tin
Diameter, Insulation : 0.090-0.160 "
Gender : Male
Insulation Type : Nylon
Series : ULTRA-FAST PLUS Series
Wire Size : 16-14 AWG

Overview

TE Connectivity FASTON 250 Series Ultra-Fast Plus Tab Crimp Terminal
FASTON 250 series Ultra-Fast Plus fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast plus tab crimp terminals completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. The tab and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 250 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire.

Product Added to Cart
TE Connectivity
UF PLUS TAB STRIP; TAB ULTRA-FAST PLUS 250 16-14
Allied Stock #: 70087011
Mfr's Part #: 3-521057-2
$0.306 Each
Quantity added: