TE Connectivity 3-1617806-6

Image may be a representation.
See specs for product details.
FC-325-5=MS27418-2B
Manufacturer #: 3-1617806-6
Allied Stock #: 71148397

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$835.97 (Each)
10 $835.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Coil Resistance : 160 Ω
Current Rating : 25 A
Enclosure Type : Hermetically Sealed
Function : Military/Aerospace
Material, Contact : Silver Cadmium Oxide
Mounting Type : Raised Vertical Flange Mount
Primary Type : Relay
Relay Type : Electromechanical Relay
Series : FC325 Series
Temperature, Operating, Range : 70 – 125 °C
Vibration : 10G's
Product Added to Cart
TE Connectivity
FC-325-5=MS27418-2B
Allied Stock #: 71148397
Mfr's Part #: 3-1617806-6
$835.970 Each
Quantity added: