TE Connectivity 3-1437664-0

Image may be a representation.
See specs for product details.
Conn; Term Strip; Barrier; 2Pole; 9.53mmPitch; SnglRow; 22-12; Series NC6; 20A; 300V
Mfr. Part#: 3-1437664-0
Allied Stock#: 70088662

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.820 (Each)
1 $0.820
10 $0.750
50 $0.700
100 $0.640
250 $0.590
Availability

972 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized, CSA
Base Style : Flat
Color : Black
Current Rating : 20 A
Material, Screw : Steel
Material, Terminal : Copper Alloy
Mounting Style : Direct
Number of Poles : 2 Pole
Number of Rows : Single
Pin Spacing : 0.375(9.53) In.(mm) In.(mm)
Plating, Terminal : Bright Tin
Primary Type : Barrier
Screw Type : Phil-Slot Head
Series : NC6 Series
Voltage Rating : 300 V V
Wire Size : 22-12

Overview

Barrier Strip, Single Level, Flat Base Style, Steel Screw Material

Material : Terminals : Bright acid tin over copper alloy. Screws : #6-32 steel, zinc plating with clear chromate coating. Wire clamping screws and binding head screws available.
Barrier strip with printed circuit pin terminal style.

Product Added to Cart
TE Connectivity
Conn; Term Strip; Barrier; 2Pole; 9.53mmPitch; SnglRow; 22-12; Series NC6; 20A; 300V
Allied Stock #: 70088662
Mfr's Part #: 3-1437664-0
$0.820 Each
Quantity added: