TE Connectivity 3-1419104-6

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; SPDT; 20A; Ctrl-V 24DC; Vol-Rtg 240AC; PCB Mnt; QC; T9AS5D22-24
Mfr. Part#: 3-1419104-6
Allied Stock#: 70199285

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.000 (Each)
1 $4.000
10 $3.860
25 $3.710
50 $3.430
100 $3.190
Availability

99 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : T9AS5D22-24
Contact Form : SPDT
Current Rating : 30 A
Function : General Purpose
Product Header : T9A Series DC Coil Relays
Relay Type : Electromechanical Relay
Series : T9A Series
Standards : UL, CSA, RoHS
Termination : QC Tabs
Voltage Rating : 240 VAC
Voltage, Control : 24 VDC

Overview

T9A Series, DC Coil 30A PCB or Panel Mount Relay: 30A switching in 1 form A (NO) and 20A in 1 form C (CO). Plastic sealed case available. Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface. Option for load connections via 0.250"" (6.35mm) Q.C. terminals. UL class F insulation system standard.

Product Added to Cart
TE Connectivity
Relay; E-Mech; Power; SPDT; 20A; Ctrl-V 24DC; Vol-Rtg 240AC; PCB Mnt; QC; T9AS5D22-24
Allied Stock #: 70199285
Mfr's Part #: 3-1419104-6
$4.000 Each
Quantity added: