TE Connectivity W28-XQ1A-2
Circuit Breaker Therm Push Cur-Rtg 2A Snap-In Front Panel 1 Pole
Mfr. Part #: W28-XQ1A-2 / RS Stock #: 70199153
Price
Qty.
Standard Price
1
$9.90
5
$9.60
10
$9.41
50
$9.21
100
$9.01
250
$8.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Actuator Type
Push-To-Reset
Alternate Mfr Part Number
3-1393250-2
Button Color
Black
Current Rating
2 A
DC Voltage
32 V
Mounting Hole Size
Dia. 0.635 x H 0.625 in
Mounting Type
Chassis, Front Mount
Number of Poles
1
Overload
Thermal
Standards
UL 1077 Recognized
Termination
Chassis Mount
Trip Time
4.5 to 28 s
Voltage Rating
250 V ; 32 V
Overview
W28 Series, Push to Reset Fuseholder-Type Thermal P&B Circuit Breaker: Push to reset. Approved to many international standards. Replaces slow blow glass cartridge fuse. Labor-saving snap-in mounting. Button extends for visual trip indication..