TE Connectivity 3-1393247-7

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm; Togl; 3A; Panel; 1 Pole; Vol-Rtg 240/50VAC/VDC; W31-X2M1G-3
Mfr. Part#: 3-1393247-7
Allied Stock#: 70198780

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.920 (Each)
1 $45.920
10 $44.040
25 $40.370
Availability

0 can ship immediately.

99 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Alternate Mfr Part Number : W31-X2M1G-3
Color : Black
Color, Button : Silver
Current Rating : 3 A
Dimensions : 2.035 L x 0.69 W x 1.384 H in.
Mounting Hole Size : D-Shaped, 0.47 Dia. x 0.385 H in
Mounting Type : Chassis, Rear Mount
Number of Poles : 1
Primary Type : Circuit Breaker
Series : W31 Series
Standards : UL 1077 Recognized
Temperature, Operating, Maximum : +65 °C
Temperature, Operating, Minimum : –40 °C
Termination : Screws
Time, Trip : 11 to 30 s
Type : Thermal
Voltage Rating : 240 VAC ; 50 VDC
Voltage, AC : 240V
Voltage, DC : 50V

Overview

W23/W31 Series, Toggle or Push/Pull Actuator Thermal P&B Circuit Breaker: 0.5 amp to 50 amp ratings may be used as on/off switch. Cannot be reset against overload. W23 has visible trip indicator band. Screw termination. Trip-free operation.

Product Added to Cart
TE Connectivity
Circuit Breaker; Therm; Togl; 3A; Panel; 1 Pole; Vol-Rtg 240/50VAC/VDC; W31-X2M1G-3
Allied Stock #: 70198780
Mfr's Part #: 3-1393247-7
$45.920 Each
Quantity added: