TE Connectivity 3-111196-0

Image may be a representation.
See specs for product details.
Connectors; ribbon cable receptacle; 34 Pos.; Dual Row; .050 CL; Black
Mfr. Part#: 3-111196-0
Allied Stock#: 70042977

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.595 (Each)
750 $9.595
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 15 weeks

Minimum Quantity: 750

Multiples Of: 1

Specifications

Angle : Straight
Color : Black
Contact Plating : Gold over Nickel
Current Rating : 0.5 A
Length, Overall : 1.11 "
Material, Contact : Phosphor Bronze
Material, Housing : Thermoplastic
Number of Contacts : 34
Number of Rows : 2
Pin Spacing : 0.05 "
Pitch : 0.64 mm (0.025")
Primary Type : Cable Connector
Product Header : Dual Row Receptacle Assembly
Series : AMP-LATCH System 50 Series
Temperature, Operating : -65 to +105 °C
Termination : IDC
Type : Receptacle
Voltage Rating : 30 V
Product Added to Cart
TE Connectivity
Connectors; ribbon cable receptacle; 34 Pos.; Dual Row; .050 CL; Black
Allied Stock #: 70042977
Mfr's Part #: 3-111196-0
$9.595 Each
Quantity added: