TE Connectivity 282836-2
Terminal Block Connector Wire Receptacle 2 5 mm 30-16 AWG Green 13.5 A 300 V
Mfr. Part #: 282836-2 / RS Stock #: 70086275
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.58
10
$0.493
25
$0.4524
50
$0.4176
100
$0.3886
500
$0.3596
1000
$0.319
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Alternate Mfr Part Number
282836-2
Color
Green
Connector Type
Wire Receptacle
Contact Material
Brass
Contact Mating Area Plating
Tin
Current Rating
13.5 A
Housing Material
Polyamide 6.6
Level
Single Level
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
2
Pin Spacing
5 mm ; 0.197 in
Primary Type
PCB Mount
Screw Material
Brass
Screw Plating
Nickel
Type
Fixed Mount
Voltage Rating
300 V
Wire Entry
Front
Wire Size
16-30 AWG
Wire Termination Type
Screw
Overview
Terminal Block Connector, 5.0 mm Centerline, Low Profile - with Interlock
Features:
2-Position
300 V
13.5 A
30-16 AWG
Features: