TE Connectivity 2821719-3

Image may be a representation.
See specs for product details.
Specialized Cables; IFP/LEC CBL ASSY 2PORT TYPE A STR
Mfr. Part#: 2821719-3
Allied Stock#: 71073530

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$148.110 (Each)
50 $148.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Series : ChipConnect Series

Overview

Introducing our new ChipConnect internal faceplate-to-processor cable assemblies that are required for Intel Omni-Path Architecture (OPA). In the CPU processor, these cable assemblies mate directly with LGA 3647 sockets at the processor and Intel internal faceplate transition (IFT) connectors at the faceplate for 25 Gbps speeds. We are one of two Intel-qualified suppliers offering these first-generation cable assemblies (Intel OPA 100 Series) and we are also a development partner for future generation cable assembly designs with Intel. In addition to these cable assemblies, we offer the compatible LGA 3647 sockets and hardware required for OPA.

Features:

  • Required for the latest Intel CPU processor design – Intel Omni-Path Architecture - by mating directly with LGA 3647 sockets at the processor and IFT connectors at the faceplate
  • Meet high speed demands with 25 Gbps speeds
  • Reduce system design costs by eliminating the need for costlier lower-loss PCB materials such as retimers
  • Improve loss characteristics and simplify system design by reducing the complexity of PCB laminates and routing
  • Available in standard lengths and breakout configurations
  • Customize for specific applications by pairing with other products such as Sliver connectors or STRADA Whisper connectors on the board or faceplate

  • Product Added to Cart
    TE Connectivity
    Specialized Cables; IFP/LEC CBL ASSY 2PORT TYPE A STR
    Allied Stock #: 71073530
    Mfr's Part #: 2821719-3
    $148.110 Each
    Quantity added: