TE Connectivity 281742-8

Image may be a representation.
See specs for product details.
AMPMODU HE14 Series; 2.54mm Pitch 16 Way2 Row Right Angle PCB Header; Solder Term
Mfr. Part#: 281742-8
Allied Stock#: 70468378

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.71 (Each)
250 $1.71
Availability

0 can ship immediately.

2920 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 10

Specifications

Color, Housing : Blue
Connector Style : Plug
Connector Type : Header
Contact Shape : Square
Contact Type : Pin
Gasket : Without
Header Type : Shrouded
Housing Style : 2-Sided
Material, Housing : High Temperature Thermoplastic
Number of Contacts : 16
Number of Positions : 16
Number of Rows : 2
Pitch : 2.54 mm (0.100")
Primary Type : Rectangular
Product Type : Connector
Series : AMPMODU, HE14 Series
Size, Post : .64 mm[.025 in]
Spacing, Row to Row : 2.54 mm[.1 in]
Strain Relief : Without
Temperature, Operating, Range : -55 – 105 °C
Termination : Solder
Type : Right Angle Header
Product Added to Cart
TE Connectivity
AMPMODU HE14 Series; 2.54mm Pitch 16 Way2 Row Right Angle PCB Header; Solder Term
Allied Stock #: 70468378
Mfr's Part #: 281742-8
$1.710 Each
Quantity added: