TE Connectivity 280755-4
Crimp Receptacle, QC Tabs, 10-7 AWG, 250V, Single, FASTIN-FASTON 375 Series
Mfr. Part #: 280755-4 / RS Stock #: 70085380
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.374
10
$0.3179
25
$0.2992
50
$0.28424
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
280755-4
Family Name
FASTIN-FASTON Family
Overall Length
29 mm[1.14 in] in
Plating Material
Tin
Temperature Operating Range
-30 – 105 °C °C
Terminal Type
Receptacle
Wire Size
6 – 10 mm2 AWG
Overview
TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion