TE Connectivity 2292096-1

Image may be a representation.
See specs for product details.
Board to Board & Mezzanine Connectors RCPT ASSY SMT VERT 50 POSN MBC
Manufacturer #: 2292096-1
Allied Stock #: 71042294

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$8.772 (Each)
150 $8.772
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 150

Multiples Of: 150

Specifications

Number of Contacts : 50
Number of Positions : 50
Orientation : Vertical
Pitch : 0.60 mm (0.024")
Primary Type : Board-to-Board
Series : Sliver Interconnect Series
Type : Receptacle

Overview

TE Connectivity’s (TE) new Sliver internal cabled interconnect is one of the most flexible solutions providing up to 25 Gbps data rates. Sliver products are used for making internal I/O connections on the board across many applications, data rates and protocols (PCI Express, SAS, Ethernet, InfiniBand and other customer specified protocols). With a 0.6mm contact pitch, Sliver products are super slim, allowing you to fit more inside the box. TE provides a highly robust metal housing design on the connector cage to help withstand cable pull while an active latch provides additional connection security. This new technology simplifies design and helps lower overall costs by eliminating the need for re-timers and more costly lower-loss PCB materials while reaching speeds up to 25 Gbps with the use of TE high speed cable.

Features:

  • Provide ultimate design flexibility in applications, data rates and protocols
  • Allow for both cabled and card edge interconnect designs with an industry leading portfolio of vertical and right angle solutions in multiple sizes
  • Save space with 0.6mm contact pitch that is up to 30% denser than existing solutions
  • Provide robust connector housing design and an active latch for additional connection security in data critical applications
  • Lower overall design costs by eliminating the need for re-times and more costly lower-loss PCB materials
  • Simplify overall system design for high speed routing and reach speeds up to 25 Gbps with the use of TE’s high speed cable

  • Product Added to Cart
    TE Connectivity
    Board to Board & Mezzanine Connectors RCPT ASSY SMT VERT 50 POSN MBC
    Allied Stock #: 71042294
    Mfr's Part #: 2292096-1
    $8.772 Each
    Quantity added: