TE Connectivity 2290260-1

Image may be a representation.
See specs for product details.
CHC Series Connector Seal Diameter 22.8mm; for use with Circular Hybrid Connector
Mfr. Part#: 2290260-1
Allied Stock#: 70923658

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$10.244 (Each)
1 $10.244
10 $9.725
25 $9.218
50 $8.469
100 $8.101
250 $7.352
Availability

0 can ship immediately.

8 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter : 22.8 mm
IP Rating : IP65
Length : 0.881" (22.4mm)
Series : CHC Series
Temperature, Operating, Maximum : 80 °C
Temperature, Operating, Minimum : -20 °C

Overview

Circular Hybrid Connector CHC Series
TE Connectivity (TE) introduces the Circular Hybrid Connector (CHC) with 8 power and 4 data contacts for Industrial Ethernet Connections. The Circular Hybrid Connector has been designed for machine automation applications that require a higher performance data connection and power of up to 10 Amps. The connector provides highly reliable connection technology and meets the demanding durability and quality requirements of realtime Ethernet applications in industrial automation. Combining power supply and data into one single connector provides customers with greater flexibility in machine architecture. With VARAN-bus standard compatibility, the connector supports, for example, fast change over times of molds in molding machines. Simplified cabling reduces installation time by up to 50%.

Features

  • Helps to save time and cost in one hybrid connector design, combining power and data communication
  • Helps achieve more connections in less space with 8 power contacts and fast Ethernet interface in one housing
  • Offers optional housing with 11+ PE (Protected Earth) contacts in retrofit option platform design
  • Enables design flexibility with a broad portfolio of wire-toboard and wire-to-panel options
  • Designed for harsh environments with radial sealing elements that provide IP65 sealing performance
  • Benefit from fast data transfer with VARAN bus compatibility

    width="560" height="315" src="https://www.youtube.com/embed/zH8hq5C_EQw?rel=0" frameborder="0" allowfullscreen

  • Product Added to Cart
    TE Connectivity
    CHC Series Connector Seal Diameter 22.8mm; for use with Circular Hybrid Connector
    Allied Stock #: 70923658
    Mfr's Part #: 2290260-1
    $10.244 Each
    Quantity added: