TE Connectivity 2288226-2

Image may be a representation.
See specs for product details.
I/O Connectors; HARDWARE KIT; CFP4 1X1
Mfr. Part#: 2288226-2
Allied Stock#: 71038094
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$48.420 (Each)
36 $48.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 36

Multiples Of: 36

Specifications

Form Factor : CFP4
Series : CFP4 Series

Overview

TE Connectivity (TE) introduces new CFP pluggable I/O connectors designed for high speed communications. CFP2 and CFP4 interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for >100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. In addition, they provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensure reliable connections. With one of the largest CFP2 and CFP4 portfolios, TE offers many flexible design options to meet your needs.

Features:

  • Transfer more data in a smaller space with high density 0.6mm pitch contacts that perform up to 28 Gbps per lane
  • Perform up to 2.8 times faster than current CFP products
  • Provide one of the industry’s leading Signal Integrity (SI) performance for 28 Gbps per lane
  • Adhere to the standard footprint defined by the CFP Multi-Source Agreement (MSA) group
  • Enable design flexibility with one of the largest portfolios of CFP2 and CFP4 connectors
  • Offer many flexible design options including ganged cages, heat sinks, single-sided and belly-to-belly mounting styles, lightpipes, and the capability to support mid- to long-reach applications

  • Product Added to Cart
    TE Connectivity
    I/O Connectors; HARDWARE KIT; CFP4 1X1
    Allied Stock #: 71038094
    Mfr's Part #: 2288226-2
    $48.420 Each
    Quantity added: