TE Connectivity 2267220-4

Image may be a representation.
See specs for product details.
Specialized Cables 32A 600V; GRAY; 25FT3C 10AWG + 1C 20AWG
Manufacturer #: 2267220-4
Allied Stock #: 71073843

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$131.96 (Each)
10 $131.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Overview

TE Connectivity (TE) introduces the DiBo electronic vehicle (EV) charging cable assemblies for type 1 use in the AMER and EMEA regions, offering a new and improved housing design with an ergonomically designed handle. EV charging cable assemblies are capable of high mating cycle requirements, with testing completed to 10,000 mating cycles. Designed with the end user in mind, the materials used provide a crush-resistant connector body, meet outdoor classification F1 (UL) and are resistant to common automotive fluids. Contact assemblies are sealed with a liquid silicon rubber to help prevent corrosion and to keep moisture from entering the connector body.

Features:

  • Help provide superior life, maximize reliability and functionality for a majority of movement with high flex cable
  • Help ensure safe usage with a design that keeps moisture outside the connector body and prevents corrosion of the crimping zone
  • Achieve ease of use with an ergonomic, small handle

  • Product Added to Cart
    TE Connectivity
    Specialized Cables 32A 600V; GRAY; 25FT3C 10AWG + 1C 20AWG
    Allied Stock #: 71073843
    Mfr's Part #: 2267220-4
    $131.960 Each
    Quantity added: