TE Connectivity 222K152-25-0

Image may be a representation.
See specs for product details.
MOLDED BOOT; 222K1; 90DEG ANGLE; SIZE 52; WITHOUT ADHESIVE
Manufacturer #: 222K152-25-0
Allied Stock #: 70100982

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.97 (Each)
1 $23.97
50 $22.77
100 $19.36
125 $17.43
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 222K Series
Type : Boot

Overview

General Purpose (Lipped) - 202K1 and 222K1 Series
molded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Product Added to Cart
TE Connectivity
MOLDED BOOT; 222K1; 90DEG ANGLE; SIZE 52; WITHOUT ADHESIVE
Allied Stock #: 70100982
Mfr's Part #: 222K152-25-0
$23.970 Each
Quantity added: