TE Connectivity 2226920-1

Image may be a representation.
See specs for product details.
Circular MIL Spec Connector 6P; RECPT; Cable App Socket (Crimp)
Manufacturer #: 2226920-1
Allied Stock #: 71115980

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$69.43 (Each)
100 $69.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Black
Connector Style : Receptacle
Contact Current Rating : 5 A
Contact Type : Socket
IP Rating : IP67
Keying : Triple Key
Material, Insulation : LCP (Liquid Crystal Polymer)
Material, Shell : Aluminum 6061-T6
Number of Positions : 6
Package Quantity : 1
Series : O.C.H. Micro Circular Connectors Series
Shell Type : Round Flange Receptacle
Type : Connector Kit
UL & CSA Compliant : UL 94V-0
Weight : 2.8 g[.006 lb]

Overview

TE Connectivity (TE) is now an approved source for Nett Warrior soldier vest and vest peripheral devices. The ruggedized O.C.H. micro circular connectors have passed the rigorous performance requirements set by the US Army, including the mechanical and performance requirements of MIL-STD-810G. These circular connectors feature a push-pull coupling and quick disconnect per the US Army’s Nett Warrior specification. Like all communications devices, smaller and lighter is the order of the day. Every ounce saved is extra weight taken off the backs of our soldiers.

Features:

  • Provide push/pull quick disconnect coupling that meets breakaway force of 13 ±3 lbf
  • Reduce overall system weight with aluminum shells that protect the interconnect system
  • Meet mechanical and environmental performance requirements of MIL-STD-810G
  • Offer a lightweight solution that is ruggedized for battlefield conditions
  • Save space with a very small footprint
  • Provide a product approved for use in Nett Warrior soldier vests and peripheral devices
  • Intermateable with other Nett Warrior products


    Applications:
  • Soldier Vest Cables
  • Batteries
  • Antennas
  • Communication/Power Hubs
  • Radios
  • Military Vehicles

  • Product Added to Cart
    TE Connectivity
    Circular MIL Spec Connector 6P; RECPT; Cable App Socket (Crimp)
    Allied Stock #: 71115980
    Mfr's Part #: 2226920-1
    $69.430 Each
    Quantity added: