TE Connectivity 2214913-5

Image may be a representation.
See specs for product details.
MULTI-BEAM CE 2X4 P + 2X4 S VERTICAL
Mfr. Part#: 2214913-5
Allied Stock#: 71034534

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.776 (Each)
715 $4.776
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 715

Multiples Of: 715

Specifications

Pitch : 1.00 mm (0.039")
Primary Type : Card Edge
Series : Multi-Beam Card Edge Series
Type : Receptacle

Overview

TE Connectivity’s (TE) new MULTI-BEAM card edge connectors deliver the leading overall power and signal density to address data communication market requirements for performance, profile and cost. This next generation power card edge connector offers 30% density improvement compared to legacy products and better connectivity tolerance for more reliable connections. The exclusive TE design is modular and scalable to support greater flexibility in configuration and printed circuit board design.

Features:

  • Achieve higher density with a 1.00mm signal contact pitch (up to 60% space savings) and 7.26mm power contact pitch (up to 30% space savings)
  • Provide greater power per contact up to 43A
  • Support two PCB thicknesses: 1.57mm and 2.36mm
  • Help prevent solder bridging with more clearance between PCB pads and the signal contact
  • Provide easier mating alignment with 1.3mm larger pads
  • Offer improved gather ability for blind-mate applications [+/-2.0mm (X), +/-1.54mm (Y)]
  • Enhance scalability and modularity with common power and signal contact modules, different contact quantities and positions and AC/DC, low power and high power
  • Enable easy mating/un-mating with proper retention force and low level contact resistance
  • Available in vertical, right angle and straddle configurations

  • Product Added to Cart
    TE Connectivity
    MULTI-BEAM CE 2X4 P + 2X4 S VERTICAL
    Allied Stock #: 71034534
    Mfr's Part #: 2214913-5
    $4.776 Each
    Quantity added: