TE Connectivity 2204446-2

Image may be a representation.
See specs for product details.
MULTI-BEAM HD R/A PLUG 15S+4P+4P
Manufacturer #: 2204446-2
Allied Stock #: 71097744

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.48 (Each)
1 $29.48
10 $27.61
25 $26.35
50 $24.84
Availability

60 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Centerline : 4 mm[.157 in]
Color, Housing : Black
Connector Configuration : 8VP/Power,15/Signal
Contact Type : Pin
Housing Type : Plug
Material, Housing : High Temperature Thermoplastic
Mounting Orientation : Right Angle
Mounting Type : Board Mount
Number of Positions : 23
Number of Rows : 5
Series : MULTI-BEAM HD Series
Spacing, Row to Row : 2 mm[.079 in]
Termination : Through Hole - Press-Fit
Type : Header
Voltage, Operating : 200 VDC

Overview

TE Connectivity MULTI-BEAM High Definition (HD) Connectors

TE Connectivity's (TE) MULTI-BEAM HD connectors are next-generation MULTI-BEAM connectors which offer a more compact design with up to 135A per power contact. They feature high density power and signal which saves space and reduces overall power consumption. The scalable and modular design also supports greater flexibility in configuration and PCB design.

Features:

  • Six-beam design for power contact with 3-level beam length for sequencing and reliable connection
  • High current density, max. 390Amps/linear inch
  • Three levels of contact sequencing: ground, power/signal, enable PIN
  • Reduced mating force about 40% lower than MULTI-BEAM XLE connector
  • Integrated signal pin and guide design of each side, saving 8mm (4mm x 2) overall length
  • Offering right angle plug, right angle receptacle and vertical receptacle versions with modular design

  • Product Added to Cart
    TE Connectivity
    MULTI-BEAM HD R/A PLUG 15S+4P+4P
    Allied Stock #: 71097744
    Mfr's Part #: 2204446-2
    $29.480 Each
    Quantity added: