TE Connectivity 2134611-1

Image may be a representation.
See specs for product details.
SSL Series; Surface Mount IDC ConnectorSocket; 1 Way; 1 Row
Mfr. Part#: 2134611-1
Allied Stock#: 70468574

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.93 (Each)
75 $0.93
250 $0.87
500 $0.82
1250 $0.77
Availability

0 can ship immediately.

1730 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 75

Multiples Of: 5

Specifications

Color, Housing : Natural
Connector Style : Receptacle
Connector Type : Connector Assembly
Contact Type : Socket
Height : 2.475 mm[.0974 in]
Length : 8.2 mm[.323 in]
Number of Positions : 1
Number of Rows : 1
Product Type : Connector
Series : SSL Series
Temperature, Operating, Range : -25 – 130 °C[-13 – 266 °F]
Voltage, Operating : 250 VAC
Width : 2.45 mm[.096 in]

Overview

Micro Poke In Assembly

The Micro Poke-In Assembly is a low profile SMT connector for Solid State Lighting (SSL) and will accept 24-26 AWG solid cable.

Product Added to Cart
TE Connectivity
SSL Series; Surface Mount IDC ConnectorSocket; 1 Way; 1 Row
Allied Stock #: 70468574
Mfr's Part #: 2134611-1
$0.930 Each
Quantity added: