TE Connectivity 20VV6

Image may be a representation.
See specs for product details.
Filter; 20 A; 2250 VDC (Line-to-Ground); 1450 VDC (Line-to-Line); 250 VAC
Mfr. Part#: 20VV6
Allied Stock#: 70185755

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.97 (Each)
1 $74.97
10 $72.53
25 $69.20
Availability

15 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 6609043-5
Current Rating : 20 A
Dimensions : 38.9mm H x 85.9mm W x 135.64mm L
Filter Type : EMI/RFI
Hipot Rating, Line to Ground : 2250
Hipot Rating, Line to Line : 1450 VDC
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : High Noise Industrial
Product Header : EMI/RFI Filter
Series : V Series
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC

Overview

The V and W Series filters will protect equipment from malfunctions due to conducted interference coming into the equipment from the line, especially line-to-line noise and transients. In addition, they combine line-to-ground interference rejection filters with additional circuitry to reduce line-to-line transients. They are also effective in controlling emissions in equipment using SCR and T2L circuits, for compliance with FCC Part 15, Subpart J and VDE 0871, Level A, down 150 kHz. The V Series provides an N=3 line-to-ground impedance for common mode and an N=5 impedance for line-to-line differential mode interference. The filters are designed for susceptibility use when equipment impedance at RF frequencies is low. The W Series provides an N=4 line-to-ground impedance for common mode and an N=5 impedance for line-to-line differential mode interference. The two-stage construction provides excellent suppression at high frequency. Maximum Leakage Current (Line-to-Ground): 0.5 mA @ 120 VAC, 60 Hz; 0.82 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC.

Product Added to Cart
TE Connectivity
Filter; 20 A; 2250 VDC (Line-to-Ground); 1450 VDC (Line-to-Line); 250 VAC
Allied Stock #: 70185755
Mfr's Part #: 20VV6
$74.970 Each
Quantity added: