TE Connectivity 208488-1

Image may be a representation.
See specs for product details.
Connector; Metal Shell CPC; Plug Assy; 16 Pos.; Sz. 22; Series 1; Free Hanging
Manufacturer #: 208488-1
Allied Stock #: 70082995

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.08 (Each)
1 $48.08
2 $46.17
10 $43.28
50 $40.40
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Color : Black
Contact Type : Socket
Diameter, Insulation : 0.1 "
Finish, Housing : Nickel
Function : Zero-Switching
Gender : Cable Plug
Housing Type : Plastic
Insert Arrangement : 22-16
IP Rating : IP67
Material, Housing : Thermoplastic
Mating Type : Threaded
Mounting Type : Panel Mount
Number of Contacts : 16
Primary Type : Standard Circular Plastic
Relay Type : Solid State
Series : 1 Series
Shell Size : 22
Standards : UL, CSA, VDE, CE
Temperature, Ambient : -40°C to + 80°C
Termination : Screws
Type : CPC
Voltage Rating : 24-280 VAC
Voltage, Control : 3-32 VDC

Overview

TE Connectivity CPC Series Circular Plastic Connectors

TE Connectivity circular plastic connectors come in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. Sealing to IP67 is also available.

Features:

  • Lightweight, All-Plastic and Metal-Shell Connectors
  • Quick Connect/ Disconnect Capability with Thread Assist, Positive Detent Coupling
  • Built-In Pin and Socket Protection
  • Polarized for Proper Mating of Connector Halves
  • UL 94V-0 Rated and Made of Stabilized, Heat Resistant, Self-Extinguishing Thermoplastic Material

    Applications:
  • Industrial Machinery, Factory Automation, Material Handling Equipment
  • Rail and Transit Vehicles and Systems
  • Medical Instrumentation and Equipment
  • Communication Equipment, Networking, Data Storage, Computers, and Peripherals
  • HVAC, Commercial, and Building Equipment
  • Lighting and Signage
  • Motor Vehicles - Auto/Bus/Truck, Off-Road and Recreational Vehicles, Agricultural Machinery, Construction Equipment
  • Aerospace and Defense Equipment and Systems

  • Product Added to Cart
    TE Connectivity
    Connector; Metal Shell CPC; Plug Assy; 16 Pos.; Sz. 22; Series 1; Free Hanging
    Allied Stock #: 70082995
    Mfr's Part #: 208488-1
    $48.080 Each
    Quantity added: