TE Connectivity 207153-1

Image may be a representation.
See specs for product details.
Connector; Soft Shell; Receptacle; 6; 14 A (Max.); 600; Thermoplastic; Red
Manufacturer #: 207153-1
Allied Stock #: 70087293

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.92 (Each)
1 $1.92
10 $1.74
100 $1.48
500 $1.25
1000 $1.06
Availability

70 can ship immediately.

650 on order.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL, VDE
Angle : Straight
Centerline : 0.197
Color : Red
Color, Housing : Red
Connector Configuration : Square Grid
Connector Type : Receptacle
Current Rating : 14 A
Length, Overall : 1.024 "
Material, Housing : Thermoplastic
Mating Connector Lock Type : Locking Tab
Mounting Type : Free Hanging/ Panel
Number of Contacts : 6
Number of Positions : 6
Number of Rows : 3
Pin Spacing : 0.197 "
Pitch : 5.00 mm (0.197")
Polarization : Polarizing Tab
Primary Type : Soft Shell
Product Header : Metri Mate Receptacle Housing
Series : Metrimate Series
Standards : RoHS, ELV Compliant
Temperature, Operating : -55 to +130 °C
Type : Socket
Voltage Rating : 600 V

Overview

MTA-156 Connector, 7 A Current Rating, 600 V Voltage Rating, Polyester Housing Material

Housing: Thermoplastic, 94V-O rated, red. Uses Type III+ Contacts.
Square grid connector configuration.

Product Added to Cart
TE Connectivity
Connector; Soft Shell; Receptacle; 6; 14 A (Max.); 600; Thermoplastic; Red
Allied Stock #: 70087293
Mfr's Part #: 207153-1
$1.920 Each
Quantity added: