TE Connectivity 205206-3

Image may be a representation.
See specs for product details.
Conn; D-Sub; Cable Plug; 15Pos; STR; HDP-20Series; CrimpSnap; 20AWG; MetalShell
Manufacturer #: 205206-3
Allied Stock #: 70082670

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.502 (Each)
1 $1.502
25 $1.451
50 $1.388
Availability

1714 can ship immediately.

1600 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL Recognized, UL Listed and CSA Certified
Angle : Straight
Application : Commercial
Finish, Housing : Tin
Gender : Male
Material, Insert : Thermoplastic
Material, Shell : Full Metal Shell
Number of Contacts : 15 Contacts
Number of Rows : 2
Plating, Shell : Tin
Primary Type : D-Sub
Series : HDP20 Series
Standards : UL94 V-0
Termination : Crimp
Type : Cable Plug
Voltage Rating : 250 VAC
Wire Size : 20 AWG

Overview

AMPLIMITE® HDP-20 Metal Shell Connectors

Tin-plated shell with grounding indents on the plugs. Insert is black thermoplastic, rated 94V-O.

  • Contact Rating (with 20 AWG Wire): 7.5 Amps.
  • Termination Resistance: 5K megohms.
  • Engagement Force: 12 Oz.
  • Separation Force: 0.75 Oz.
  • Mating Force: 8 Oz. per contact.
    CONTACTS NOT INCLUDED. Uses contact size 20 DF contacts.

  • Product Added to Cart
    TE Connectivity
    Conn; D-Sub; Cable Plug; 15Pos; STR; HDP-20Series; CrimpSnap; 20AWG; MetalShell
    Allied Stock #: 70082670
    Mfr's Part #: 205206-3
    $1.502 Each
    Quantity added: