TE Connectivity 205163-1

Image may be a representation.
See specs for product details.
RECEPTACLE ASSEMBLY; 15 POS; AMPLIMITE; 109
Mfr. Part#: 205163-1
Allied Stock#: 70087962
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.41 (Each)
1 $7.41
10 $6.73
100 $6.39
500 $5.88
1000 $5.44
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Adapter Type : Duplex
Angle : Straight
Connector Type : LC
Primary Type : D-Subminiature
Series : Amplimite 109 Series
Termination : Crimp

Overview

TE Connectivity Amplimite 109 D-Sub Series — MIL-DTL-24308 D-Subminiature Connectors:

TE Amplimite's complete line of D-Subminiature Connectors ranges from Right Angle and Vertical Posted Connectors, Cable Connectors to the AMPLIMITE .050 Series D-Sub Connectors. Our D-Subminiature connector portfolio is designed for multiple applications along with specialized accessories that will provide any customer with an economical d-sub solution for any complex application. The AMPLIMITE D-subminiature connectors are qualified to the MIL-DTL-24308 specification. TE’s Series 109, Series 90 and ULTRA-LITE connectors offer a full range of contact densities, as well as weight-savings and EMI shielding. Our portfolio includes AS39029 contacts, as well as coax and power contacts.

AMPLIMITE family of Subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS). In addition to the complete selection of the standard military subminiature D-type connectors, TE offers special application versions such as connectors which mix power/coax cavities with size 20 signal contacts; feed-through connectors which provide a disposable interface for high use applications; and special non-magnetic connectors with rubber grommet on the rear, for strain relief.

Features:

  • Series 109 standard-density, using Size 20 contacts
  • Designed to meet MIL-DTL-24308
  • Uses AS39029 QPL contacts
  • Intermateable with standard D-Subminiature connectors

    Applications:
  • Consumer electronics
  • Telecommunications
  • Local Area Networks (LANs)
  • Military
  • Industrial
  • Medical equipment

  • Product Added to Cart
    TE Connectivity
    RECEPTACLE ASSEMBLY; 15 POS; AMPLIMITE; 109
    Allied Stock #: 70087962
    Mfr's Part #: 205163-1
    $7.410 Each
    Quantity added: