TE Connectivity 202K142-25-01-0

Image may be a representation.
See specs for product details.
Straight Cable Boot; Fluid Resistant Elastomer; 31mm
Manufacturer #: 202K142-25-01-0
Allied Stock #: 70285157

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 878503-000
Series : 202K1 Series
Type : Straight Cable Boot

Overview

General Purpose (Lipped) - 202K1 and 222K1 Series
molded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.

Product Added to Cart
TE Connectivity
Straight Cable Boot; Fluid Resistant Elastomer; 31mm
Allied Stock #: 70285157
Mfr's Part #: 202K142-25-01-0
$19.460 Each
Quantity added: