TE Connectivity 2029054-3

Image may be a representation.
See specs for product details.
HEADER; VERTICAL; VAL-U-LOK; 3 POS; SINGLE ROW; UL94V-2; W/PEGS
Manufacturer #: 2029054-3
Allied Stock #: 70041405

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.382 (Each)
1 $0.382
Availability

5000 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Vertical
Number of Contacts : 3
Pitch : 4.20 mm (0.165")
Primary Type : Soft Shell
Series : VAL-U-LOK Series
Type : Vertical Header

Overview

TE Connectivity VAL-U-LOK Single Row Pin Headers
VAL-U-LOK right angle and vertical single row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors have pegs (or boardlocks) for alignment on the PCB and versions are available with drain holes. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon. Part numbers X-2029054-X have UL 94V-2 housings and drain holes Part numbers X-2029056-X have UL 94V-0 housings and drain holes Part numbers X-2029058-X and X-2029150-X have UL 94V-2 housings Part numbers X-2029151-X and X-2029167-X have UL 94V-0 housings

Product Added to Cart
TE Connectivity
HEADER; VERTICAL; VAL-U-LOK; 3 POS; SINGLE ROW; UL94V-2; W/PEGS
Allied Stock #: 70041405
Mfr's Part #: 2029054-3
$0.382 Each
Quantity added: