TE Connectivity 2029030-2

Image may be a representation.
See specs for product details.
3mm Centerline; 250V; 5 A max.2P MICRO MNL HDR ASY SR SIDE L
Manufacturer #: 2029030-2
Allied Stock #: 70417488

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.776 (Each)
5160 $0.776
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5160

Multiples Of: 5160

Specifications

Contact Layout : Inline
Contact Type : Pin
Family Name : Universal MATE-N-LOK Family
Housing Type : Plug
Number of Contacts : 2
Number of Positions : 2
Number of Rows : 1
Pitch : 3.00 mm (0.118")
Primary Type : Soft Shell
Product Type : Header
Series : Micro MATE-N-LOK Series
Strain Relief : Without
Type : Socket

Overview

TE Connectivity Universal MATE-N-LOK Family – Micro MATE-N-LOK Series – Connector System | Strain Relief Covers | AMP Soft Shell Pin and Socket Connectors:


Low profile micro MATE-N-LOK connectors have a vertical height of less than 4.7mm – about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24-20 and 30-26 AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colors. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V.

The Micro MATE-N-LOK 3mm Connector System is a wire-to-wire and wire-to-board connector system with contacts on a 3mm [.118] centerline. Both single row and double row configurations are available. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations. Header assemblies for wire-to-board application include vertical and right-angle components. These IR reflow, process-compatible headers are available in through-hole and surface mount configurations.

TE Connectivity’s Micro MATE-N-LOK Strain Relief Cover Kit contains snap on 4 & 8 position Micro MATE-N-LOK strain relief covers that provide cable assembly retention capability that meets IEC 60598-1 cable retention specifications. The two-piece covers are applied without screws or tools to provide an aesthetically functional strain relief for jacketed cable assemblies. To provide maximum flexibility, they are designed to work in wire to wire (free hanging) and wire to board cable assembly applications.

Universal MATE-N-LOK II Features:

  • Wire-to-wire and wire-to-board pin and receptacle system
  • Contacts are on 3mm centerline spacing and available in strip form or loose piece
  • Panel mount or free-hanging versions
  • Micro MATE-N-LOK strain relief jacketed cable assemblies meet IEC 60598-1 which requires a minimum cable retention of 60N
  • The strain relief covers provide latch protection that prevents inadvertent unmating of the connectors
  • Screwless design allows for ease of assembly
  • Rounded corners allow for a snag resistant design
  • 2, 3, and 4 positions available
  • Black and natural colors available
  • Less than 4.7mm in vertical height required
  • Polarized housings help prevent connector mismating
  • Positive latching to prevent unmating
  • Right angle surface mount headers with surface mount hold-downs
  • Utilizes standard Micro MATE-N-LOK contacts
  • Meets 60 N cable retention requirements
  • Operates from -20°C-to 85°C
  • UL94-V0 Flammability rating
  • Offered in black housing color
  • UL, CSA, & VDE approved

    Applications:
  • Ideal for LED lighting applications
  • Consumer lighting - shelf/cabinet, under counter, cove lighting
  • Commercial lighting - signage, refrigeration, display cases

  • Product Added to Cart
    TE Connectivity
    3mm Centerline; 250V; 5 A max.2P MICRO MNL HDR ASY SR SIDE L
    Allied Stock #: 70417488
    Mfr's Part #: 2029030-2
    $0.776 Each
    Quantity added: