TE Connectivity 2007042-1

Image may be a representation.
See specs for product details.
Free Height Series 1mm Pitch 64 Way 2 Row Male Straight PCB Connector Housing
Mfr. Part#: 2007042-1
Allied Stock#: 70086055
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.26 (Each)
1300 $7.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1300

Multiples Of: 1300

Specifications

Color, Housing : Black
Connector Style : Receptacle
Connector Type : Connector Assembly
Contact Layout : Inline
Contact Type : Socket
For Use With : Plug Assembly
Height : 5.37 mm[.211041 in]
Length, Tail : 2.05 mm[.081 in]
Material, Housing : Polyphthalamide
Number of Contacts : 64
Number of Positions : 64
Number of Rows : 2
Pitch : 1.00 mm (0.039")
Primary Type : Board-to-Board
Product Type : Connector
Series : Free Height Series
Spacing, Row to Row : 1 mm[.0472 in]
Type : Plug Housing
Width : 6.04 mm[.238 in]
Product Added to Cart
TE Connectivity
Free Height Series 1mm Pitch 64 Way 2 Row Male Straight PCB Connector Housing
Allied Stock #: 70086055
Mfr's Part #: 2007042-1
$7.260 Each
Quantity added: